
FJ4800022Z | |
|---|---|
DigiKey Part Number | 31-FJ4800022ZTR-ND - Tape & Reel (TR) 31-FJ4800022ZCT-ND - Cut Tape (CT) 31-FJ4800022ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJ4800022Z |
Description | CRYSTAL OSCILLATOR SEAM2520 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,84520 Kč | 596,13 Kč |
| 50 | 22,86260 Kč | 1 143,13 Kč |
| 100 | 21,91560 Kč | 2 191,56 Kč |
| 250 | 20,72504 Kč | 5 181,26 Kč |
| 500 | 19,86788 Kč | 9 933,94 Kč |
| 1 000 | 19,04666 Kč | 19 046,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,81498 Kč | 53 444,94 Kč |
| 6 000 | 17,08002 Kč | 102 480,12 Kč |
| 9 000 | 16,66460 Kč | 149 981,40 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

