Diode 200 V 2A Surface Mount F1A (DO219AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES2DE-7

DigiKey Part Number
31-FES2DE-7TR-ND - Tape & Reel (TR)
31-FES2DE-7CT-ND - Cut Tape (CT)
31-FES2DE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FES2DE-7
Description
DIODE STANDARD 200V 2A F1A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount F1A (DO219AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
F1A (DO219AA)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FES2DEQ-7Diodes Incorporated2 41431-FES2DEQ-7CT-ND15,43000 KčParametric Equivalent
In-Stock: 2 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,81900 Kč58,19 Kč
1003,67060 Kč367,06 Kč
5002,73750 Kč1 368,75 Kč
1 0002,43592 Kč2 435,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05197 Kč6 155,91 Kč
6 0001,85830 Kč11 149,80 Kč
9 0001,75956 Kč15 836,04 Kč
15 0001,64856 Kč24 728,40 Kč
21 0001,58279 Kč33 238,59 Kč
30 0001,51889 Kč45 566,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč