
FDSAS6062 | |
|---|---|
DigiKey Part Number | FDSAS6062TR-ND - Tape & Reel (TR) FDSAS6062CT-ND - Cut Tape (CT) FDSAS6062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSAS6062 |
Description | XTAL OSC XO 62.5000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD6250012 | Diodes Incorporated | 0 | FD6250012-ND | 0,71726 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 23,07280 Kč | 576,82 Kč |
| 50 | 22,11920 Kč | 1 105,96 Kč |
| 100 | 21,20590 Kč | 2 120,59 Kč |
| 250 | 20,05392 Kč | 5 013,48 Kč |
| 500 | 19,22450 Kč | 9 612,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,42994 Kč | 18 429,94 Kč |
| 2 000 | 17,66856 Kč | 35 337,12 Kč |
| 3 000 | 17,23803 Kč | 51 714,09 Kč |
| 5 000 | 16,71101 Kč | 83 555,05 Kč |
| 7 000 | 16,37277 Kč | 114 609,39 Kč |
| 10 000 | 16,02189 Kč | 160 218,90 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


