Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX591TA

DigiKey Part Number
FCX591TR-ND - Tape & Reel (TR)
FCX591CT-ND - Cut Tape (CT)
FCX591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX591TA
Description
TRANS PNP 60V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR513PT100Rohm Semiconductor1972SAR513PT100CT-ND1,38000 KčSimilar
BCX51-10,115Nexperia USA Inc.41727-4908-1-ND0,41000 KčSimilar
BSR31,115Nexperia USA Inc.35 2571727-5411-1-ND0,59000 KčSimilar
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1012,26300 Kč122,63 Kč
1007,95430 Kč795,43 Kč
5006,10066 Kč3 050,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,50335 Kč5 503,35 Kč
2 0005,00063 Kč10 001,26 Kč
3 0004,74428 Kč14 232,84 Kč
5 0004,45619 Kč22 280,95 Kč
7 0004,28557 Kč29 998,99 Kč
10 0004,11971 Kč41 197,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč