
FCX589TA | |
|---|---|
DigiKey Part Number | FCX589TR-ND - Tape & Reel (TR) FCX589CT-ND - Cut Tape (CT) FCX589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX589TA |
Description | TRANS PNP 30V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,25900 Kč | 725,90 Kč |
| 500 | 5,54684 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,99500 Kč | 4 995,00 Kč |
| 2 000 | 4,53043 Kč | 9 060,86 Kč |
| 3 000 | 4,29346 Kč | 12 880,38 Kč |
| 5 000 | 4,02725 Kč | 20 136,25 Kč |
| 7 000 | 3,86948 Kč | 27 086,36 Kč |
| 10 000 | 3,71618 Kč | 37 161,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

