
FCX555TA | |
|---|---|
DigiKey Part Number | FCX555TR-ND - Tape & Reel (TR) FCX555CT-ND - Cut Tape (CT) FCX555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX555TA |
Description | TRANS PNP 180V 0.7A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 180 V 700 mA 100MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 180 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 500 | 5,65602 Kč | 2 828,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09516 Kč | 5 095,16 Kč |
| 2 000 | 4,62282 Kč | 9 245,64 Kč |
| 3 000 | 4,38200 Kč | 13 146,00 Kč |
| 5 000 | 4,11132 Kč | 20 556,60 Kč |
| 7 000 | 3,95098 Kč | 27 656,86 Kč |
| 10 000 | 3,79516 Kč | 37 951,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

