
FCX491AQTA | |
|---|---|
DigiKey Part Number | 31-FCX491AQTATR-ND - Tape & Reel (TR) 31-FCX491AQTACT-ND - Cut Tape (CT) 31-FCX491AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX491AQTA |
Description | TRANS NPN 40V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 10,92500 Kč | 109,25 Kč |
| 100 | 7,07700 Kč | 707,70 Kč |
| 500 | 5,41448 Kč | 2 707,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87834 Kč | 4 878,34 Kč |
| 2 000 | 4,42713 Kč | 8 854,26 Kč |
| 3 000 | 4,19709 Kč | 12 591,27 Kč |
| 5 000 | 3,93846 Kč | 19 692,30 Kč |
| 7 000 | 3,78527 Kč | 26 496,89 Kč |
| 10 000 | 3,63639 Kč | 36 363,90 Kč |
| 25 000 | 3,30962 Kč | 82 740,50 Kč |
| 50 000 | 3,28643 Kč | 164 321,50 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |

