Bipolar (BJT) Transistor PNP 40 V 3 A 145MHz 2 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX1151ATA

DigiKey Part Number
FCX1151ATR-ND - Tape & Reel (TR)
FCX1151ACT-ND - Cut Tape (CT)
FCX1151ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX1151ATA
Description
TRANS PNP 40V 3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 145MHz 2 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX1151ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Power - Max
2 W
Frequency - Transition
145MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,44900 Kč174,49 Kč
10011,50060 Kč1 150,06 Kč
5008,94682 Kč4 473,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,12413 Kč8 124,13 Kč
2 0007,43203 Kč14 864,06 Kč
3 0007,07927 Kč21 237,81 Kč
5 0006,68299 Kč33 414,95 Kč
7 0006,44825 Kč45 137,75 Kč
10 0006,22013 Kč62 201,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč