
FCX1053AQTA | |
|---|---|
DigiKey Part Number | 31-FCX1053AQTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCX1053AQTA |
Description | TRANS NPN 120V 1.5A MPT3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1.5 A 280MHz 500 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 280MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 320mV @ 80mA, 800mA | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 200mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,24418 Kč | 6 244,18 Kč |
| 2 000 | 5,69162 Kč | 11 383,24 Kč |
| 3 000 | 5,49728 Kč | 16 491,84 Kč |
| Unit Price without VAT: | 6,24418 Kč |
|---|---|
| Unit Price with VAT: | 7,55546 Kč |


