


ES3A-13-F | |
|---|---|
DigiKey Part Number | ES3A-FDITR-ND - Tape & Reel (TR) ES3A-FDICT-ND - Cut Tape (CT) ES3A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3A-13-F |
Description | DIODE STANDARD 50V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 8,63440 Kč | 863,44 Kč |
| 500 | 6,63746 Kč | 3 318,73 Kč |
| 1 000 | 5,99388 Kč | 5 993,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17587 Kč | 15 527,61 Kč |
| 6 000 | 4,76385 Kč | 28 583,10 Kč |
| 9 000 | 4,55398 Kč | 40 985,82 Kč |
| 15 000 | 4,31814 Kč | 64 772,10 Kč |
| 21 000 | 4,17850 Kč | 87 748,50 Kč |
| 30 000 | 4,04284 Kč | 121 285,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

