
DZT5551Q-13 | |
|---|---|
DigiKey Part Number | 31-DZT5551Q-13TR-ND - Tape & Reel (TR) 31-DZT5551Q-13CT-ND - Cut Tape (CT) 31-DZT5551Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZT5551Q-13 |
Description | TRANS NPN 160V 0.6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,91040 Kč | 691,04 Kč |
| 500 | 5,27134 Kč | 2 635,67 Kč |
| 1 000 | 4,74282 Kč | 4 742,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,17004 Kč | 10 425,10 Kč |
| 5 000 | 3,81576 Kč | 19 078,80 Kč |
| 7 500 | 3,63520 Kč | 27 264,00 Kč |
| 12 500 | 3,43228 Kč | 42 903,50 Kč |
| 17 500 | 3,31214 Kč | 57 962,45 Kč |
| 25 000 | 3,19537 Kč | 79 884,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


