S1MSWFN-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ9F15S92-7

DigiKey Part Number
DZ9F15S92-7DITR-ND - Tape & Reel (TR)
DZ9F15S92-7DICT-ND - Cut Tape (CT)
DZ9F15S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F15S92-7
Description
DIODE ZENER 15V 200MW SOD923
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
DZ9F15S92-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
42 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 064
Factory Stock: 160 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,78900 Kč17,89 Kč
1000,94730 Kč94,73 Kč
5000,92620 Kč463,10 Kč
1 0000,88410 Kč884,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79990 Kč7 999,00 Kč
20 0000,78495 Kč15 699,00 Kč
30 0000,78390 Kč23 517,00 Kč
50 0000,72636 Kč36 318,00 Kč
70 0000,69202 Kč48 441,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč