Parametric Equivalent



DXTP80030DFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTP80030DFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTP80030DFG-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 7.5 A 190MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 2.4 W |
Part Status Active | Frequency - Transition 190MHz |
Transistor Type | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 7.5 A | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case 8-PowerVDFN |
Vce Saturation (Max) @ Ib, Ic 220mV @ 375mA, 7.5A | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTP80030DFGQ-7 | Diodes Incorporated | 0 | 31-DXTP80030DFGQ-7CT-ND | 21,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,80542 Kč | 9 610,84 Kč |
| 4 000 | 4,40025 Kč | 17 601,00 Kč |
| 6 000 | 4,19383 Kč | 25 162,98 Kč |
| 10 000 | 3,96188 Kč | 39 618,80 Kč |
| 14 000 | 3,82451 Kč | 53 543,14 Kč |
| 20 000 | 3,69100 Kč | 73 820,00 Kč |
| 50 000 | 3,63928 Kč | 181 964,00 Kč |
| Unit Price without VAT: | 4,80542 Kč |
|---|---|
| Unit Price with VAT: | 5,81456 Kč |


