Bipolar (BJT) Transistor PNP 40 V 2 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 2 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTP22040CFG-7

DigiKey Part Number
31-DXTP22040CFG-7TR-ND - Tape & Reel (TR)
31-DXTP22040CFG-7CT-ND - Cut Tape (CT)
31-DXTP22040CFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTP22040CFG-7
Description
TRANS PNP 40V 2A POWERDI3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
1.07 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 938
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1010,35700 Kč103,57 Kč
1006,68970 Kč668,97 Kč
5005,10716 Kč2 553,58 Kč
1 0004,59711 Kč4 597,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,16748 Kč8 334,96 Kč
4 0003,80595 Kč15 223,80 Kč
6 0003,62169 Kč21 730,14 Kč
10 0003,41461 Kč34 146,10 Kč
14 0003,29198 Kč46 087,72 Kč
20 0003,17280 Kč63 456,00 Kč
50 0003,05225 Kč152 612,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč