Bipolar (BJT) Transistor PNP 200 V 2 A 105MHz 3.2 W Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTP03200BP5-13

DigiKey Part Number
DXTP03200BP5-13DITR-ND - Tape & Reel (TR)
DXTP03200BP5-13DICT-ND - Cut Tape (CT)
DXTP03200BP5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTP03200BP5-13
Description
TRANS PNP 200V 2A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 2 A 105MHz 3.2 W Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
275mV @ 400mA, 2A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
3.2 W
Frequency - Transition
105MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,50700 Kč195,07 Kč
10012,93480 Kč1 293,48 Kč
50010,11012 Kč5 055,06 Kč
1 0009,20027 Kč9 200,27 Kč
2 0008,43500 Kč16 870,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,60686 Kč38 034,30 Kč
10 0007,09522 Kč70 952,20 Kč
15 0006,83470 Kč102 520,50 Kč
25 0006,67211 Kč166 802,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč