Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 3A 130MHz, 100MHz 1.47W Surface Mount PowerDI5060-8 (Type UXD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTC3C100PDQ-13

DigiKey Part Number
31-DXTC3C100PDQ-13-ND
Manufacturer
Manufacturer Product Number
DXTC3C100PDQ-13
Description
TRANS NPN/PNP 100V POWERDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 3A 130MHz, 100MHz 1.47W Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.47W
Manufacturer
Diodes Incorporated
Frequency - Transition
130MHz, 100MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
3A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100V
Package / Case
8-PowerTDFN
Vce Saturation (Max) @ Ib, Ic
330mV @ 300mA, 3A / 325mV @ 200mA, 2A
Supplier Device Package
PowerDI5060-8 (Type UXD)
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 10V / 170 @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 598
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,59600 Kč175,96 Kč
10011,60770 Kč1 160,77 Kč
5009,03250 Kč4 516,25 Kč
1 0008,20329 Kč8 203,29 Kč
2 5007,30562 Kč18 264,05 Kč
5 0006,75082 Kč33 754,10 Kč
10 0006,28434 Kč62 843,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč