


DXT696BK-13 | |
|---|---|
DigiKey Part Number | DXT696BK-13DITR-ND - Tape & Reel (TR) DXT696BK-13DICT-ND - Cut Tape (CT) DXT696BK-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT696BK-13 |
Description | TRANS NPN 180V 0.5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 3.9 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DXT696BK-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 200mA, 5V |
Mfr | Power - Max 3.9 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 70MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 180 V | Supplier Device Package TO-252-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 100 | 8,97870 Kč | 897,87 Kč |
| 500 | 6,91716 Kč | 3 458,58 Kč |
| 1 000 | 6,25299 Kč | 6 252,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,53348 Kč | 13 833,70 Kč |
| 5 000 | 5,08853 Kč | 25 442,65 Kč |
| 7 500 | 4,86188 Kč | 36 464,10 Kč |
| 12 500 | 4,60720 Kč | 57 590,00 Kč |
| 17 500 | 4,45640 Kč | 77 987,00 Kč |
| 25 000 | 4,30986 Kč | 107 746,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


