PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT458P5-13

DigiKey Part Number
DXT458P5-13TR-ND - Tape & Reel (TR)
DXT458P5-13CT-ND - Cut Tape (CT)
DXT458P5-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT458P5-13
Description
TRANS NPN 400V 0.3A POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 2.8 W Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 6mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Power - Max
2.8 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 565
Factory Stock: 330 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
109,95700 Kč99,57 Kč
1006,42450 Kč642,45 Kč
5004,89792 Kč2 448,96 Kč
1 0004,40534 Kč4 405,34 Kč
2 0003,99077 Kč7 981,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,54162 Kč17 708,10 Kč
10 0003,26397 Kč32 639,70 Kč
15 0003,12251 Kč46 837,65 Kč
25 0002,96360 Kč74 090,00 Kč
35 0002,89438 Kč101 303,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč