
DXT2012P5-13 | |
|---|---|
DigiKey Part Number | DXT2012P5-13TR-ND - Tape & Reel (TR) DXT2012P5-13CT-ND - Cut Tape (CT) DXT2012P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT2012P5-13 |
Description | TRANS PNP 60V 5.5A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 3.2 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 3.2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 100 | 8,55260 Kč | 855,26 Kč |
| 500 | 6,59118 Kč | 3 295,59 Kč |
| 1 000 | 5,95904 Kč | 5 959,04 Kč |
| 2 000 | 5,42690 Kč | 10 853,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,85085 Kč | 24 254,25 Kč |
| 10 000 | 4,49483 Kč | 44 948,30 Kč |
| 15 000 | 4,31350 Kč | 64 702,50 Kč |
| 25 000 | 4,21000 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |




