35.5V Clamp 11.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 11.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123F
SOD123F

DTVS22SP4UR-7

DigiKey Part Number
31-DTVS22SP4UR-7TR-ND - Tape & Reel (TR)
31-DTVS22SP4UR-7CT-ND - Cut Tape (CT)
31-DTVS22SP4UR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTVS22SP4UR-7
Description
TVS DIODE 22VWM 35.5VC SOD123F
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 873
Factory Stock: 66 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
108,75700 Kč87,57 Kč
1005,61190 Kč561,19 Kč
5004,25674 Kč2 128,37 Kč
1 0003,81952 Kč3 819,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16571 Kč9 497,13 Kč
6 0002,89395 Kč17 363,70 Kč
9 0002,75549 Kč24 799,41 Kč
15 0002,59987 Kč38 998,05 Kč
21 0002,50771 Kč52 661,91 Kč
30 0002,42075 Kč72 622,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč