8.8V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1240V3-04LP-7

DigiKey Part Number
DT1240V3-04LP-7DITR-ND - Tape & Reel (TR)
DT1240V3-04LP-7DICT-ND - Cut Tape (CT)
DT1240V3-04LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1240V3-04LP-7
Description
TVS DIODE 3.3VWM 8.8V UDFN251010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.8V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8.8V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,07900 Kč100,79 Kč
1006,47790 Kč647,79 Kč
5004,92656 Kč2 463,28 Kč
1 0004,42596 Kč4 425,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,78944 Kč11 368,32 Kč
6 0003,46873 Kč20 812,38 Kč
9 0003,30530 Kč29 747,70 Kč
15 0003,12166 Kč46 824,90 Kč
21 0003,01293 Kč63 271,53 Kč
30 0002,90726 Kč87 217,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč