
DST857BDJ-7 | |
|---|---|
DigiKey Part Number | DST857BDJ-7DITR-ND - Tape & Reel (TR) DST857BDJ-7DICT-ND - Cut Tape (CT) DST857BDJ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST857BDJ-7 |
Description | TRANS 2PNP 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 340MHz 300mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 340MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,99220 Kč | 299,22 Kč |
| 500 | 2,21864 Kč | 1 109,32 Kč |
| 1 000 | 1,96793 Kč | 1 967,93 Kč |
| 2 000 | 1,75670 Kč | 3 513,40 Kč |
| 5 000 | 1,52760 Kč | 7 638,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38578 Kč | 13 857,80 Kč |
| 20 000 | 1,26643 Kč | 25 328,60 Kč |
| 30 000 | 1,20561 Kč | 36 168,30 Kč |
| 50 000 | 1,13726 Kč | 56 863,00 Kč |
| 70 000 | 1,09679 Kč | 76 775,30 Kč |
| 100 000 | 1,05744 Kč | 105 744,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


