
DST3946DPJ-7 | |
|---|---|
DigiKey Part Number | 31-DST3946DPJ-7TR-ND - Tape & Reel (TR) 31-DST3946DPJ-7CT-ND - Cut Tape (CT) 31-DST3946DPJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST3946DPJ-7 |
Description | TRANS NPN/PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 300mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 500 | 3,00146 Kč | 1 500,73 Kč |
| 1 000 | 2,67515 Kč | 2 675,15 Kč |
| 2 000 | 2,40018 Kč | 4 800,36 Kč |
| 5 000 | 2,10211 Kč | 10 510,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,91773 Kč | 19 177,30 Kč |
| 20 000 | 1,76264 Kč | 35 252,80 Kč |
| 30 000 | 1,68362 Kč | 50 508,60 Kč |
| 50 000 | 1,59483 Kč | 79 741,50 Kč |
| 70 000 | 1,54226 Kč | 107 958,20 Kč |
| 100 000 | 1,49117 Kč | 149 117,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


