SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS60600MZ4Q-13

DigiKey Part Number
31-DSS60600MZ4Q-13TR-ND - Tape & Reel (TR)
31-DSS60600MZ4Q-13CT-ND - Cut Tape (CT)
31-DSS60600MZ4Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS60600MZ4Q-13
Description
TRANS PNP 60V 6A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 1.2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 600mA, 6A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 2V
Power - Max
1.2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 867
Factory Stock: 367 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1012,50400 Kč125,04 Kč
1008,14000 Kč814,00 Kč
5006,26112 Kč3 130,56 Kč
1 0005,65529 Kč5 655,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,99929 Kč12 498,23 Kč
5 0004,59370 Kč22 968,50 Kč
7 5004,38704 Kč32 902,80 Kč
12 5004,15483 Kč51 935,37 Kč
17 5004,01731 Kč70 302,93 Kč
25 0003,94688 Kč98 672,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč