
DSS5240V-7 | |
|---|---|
DigiKey Part Number | DSS5240VDITR-ND - Tape & Reel (TR) DSS5240VDICT-ND - Cut Tape (CT) DSS5240VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5240V-7 |
Description | TRANS PNP 40V 1.8A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.8 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5240V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.8 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 530mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,23040 Kč | 1 115,20 Kč |
| 1 000 | 1,98032 Kč | 1 980,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66213 Kč | 4 986,39 Kč |
| 6 000 | 1,50157 Kč | 9 009,42 Kč |
| 9 000 | 1,41970 Kč | 12 777,30 Kč |
| 15 000 | 1,32765 Kč | 19 914,75 Kč |
| 21 000 | 1,27312 Kč | 26 735,52 Kč |
| 30 000 | 1,22010 Kč | 36 603,00 Kč |
| 75 000 | 1,10373 Kč | 82 779,75 Kč |
| 150 000 | 1,04990 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


