
DSS5160U-7 | |
|---|---|
DigiKey Part Number | DSS5160UDITR-ND - Tape & Reel (TR) DSS5160UDICT-ND - Cut Tape (CT) DSS5160UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5160U-7 |
Description | TRANS PNP 60V 1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 400 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5160U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 400 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49862 Kč | 4 495,86 Kč |
| 6 000 | 1,35134 Kč | 8 108,04 Kč |
| 9 000 | 1,27626 Kč | 11 486,34 Kč |
| 15 000 | 1,19181 Kč | 17 877,15 Kč |
| 21 000 | 1,14178 Kč | 23 977,38 Kč |
| 30 000 | 1,09314 Kč | 32 794,20 Kč |
| 75 000 | 0,98637 Kč | 73 977,75 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

