
DSS4320T-7 | |
|---|---|
DigiKey Part Number | DSS4320TDITR-ND - Tape & Reel (TR) DSS4320TDICT-ND - Cut Tape (CT) DSS4320TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4320T-7 |
Description | TRANS NPN 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4320T-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 310mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4320T-7 | Diodes Incorporated | 2 457 | DSS4320TDICT-ND | 8,19000 Kč | Parametric Equivalent |
| PBSS4320T,215 | Nexperia USA Inc. | 1 093 | 1727-3900-1-ND | 10,08000 Kč | Direct |
| MMBT2484LT1G | onsemi | 15 088 | MMBT2484LT1GOSCT-ND | 4,41000 Kč | Similar |
| MMBT2484LT3G | onsemi | 32 164 | MMBT2484LT3GOSCT-ND | 5,25000 Kč | Similar |
| MMBT6429LT1G | onsemi | 33 900 | MMBT6429LT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,09917 Kč | 2 099,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76187 Kč | 5 285,61 Kč |
| 6 000 | 1,59168 Kč | 9 550,08 Kč |
| 9 000 | 1,50488 Kč | 13 543,92 Kč |
| 15 000 | 1,40730 Kč | 21 109,50 Kč |
| 21 000 | 1,34950 Kč | 28 339,50 Kč |
| 30 000 | 1,29330 Kč | 38 799,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

