
DSS4310FJAWQ-7 | |
|---|---|
DigiKey Part Number | 31-DSS4310FJAWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS4310FJAWQ-7 |
Description | SS LOW SAT TRANSISTOR W-DFN2020- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 3 A 100MHz 695 mW Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 110mV @ 30mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 325 @ 500mA, 2V | |
Power - Max | 695 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02694 Kč | 12 080,82 Kč |
| 6 000 | 3,69498 Kč | 22 169,88 Kč |
| 9 000 | 3,52580 Kč | 31 732,20 Kč |
| 15 000 | 3,33574 Kč | 50 036,10 Kč |
| 21 000 | 3,22318 Kč | 67 686,78 Kč |
| 30 000 | 3,12593 Kč | 93 777,90 Kč |
| Unit Price without VAT: | 4,02694 Kč |
|---|---|
| Unit Price with VAT: | 4,87260 Kč |


