
DSS4160U-7 | |
|---|---|
DigiKey Part Number | DSS4160UDITR-ND - Tape & Reel (TR) DSS4160UDICT-ND - Cut Tape (CT) DSS4160UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160U-7 |
Description | TRANS NPN 60V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 400 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4160U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 400 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,09917 Kč | 2 099,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76187 Kč | 5 285,61 Kč |
| 6 000 | 1,59168 Kč | 9 550,08 Kč |
| 9 000 | 1,50488 Kč | 13 543,92 Kč |
| 15 000 | 1,40730 Kč | 21 109,50 Kč |
| 21 000 | 1,34950 Kč | 28 339,50 Kč |
| 30 000 | 1,29330 Kč | 38 799,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


