


DSC10A065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC10A065D1-13TR-ND - Tape & Reel (TR) 31-DSC10A065D1-13CT-ND - Cut Tape (CT) 31-DSC10A065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC10A065D1-13 |
Description | DIODE SIL CARBIDE 650V 10A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 434pF @ 100mV, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (Type WX) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 100 | 32,71280 Kč | 3 271,28 Kč |
| 500 | 26,53812 Kč | 13 269,06 Kč |
| 1 000 | 25,68874 Kč | 25 688,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,40848 Kč | 56 021,20 Kč |
| 5 000 | 21,08338 Kč | 105 416,90 Kč |
| 7 500 | 20,98750 Kč | 157 406,25 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

