
DSC10065 | |
|---|---|
DigiKey Part Number | 31-DSC10065-ND |
Manufacturer | |
Manufacturer Product Number | DSC10065 |
Description | DIODE SIL CARB 650V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 400pF @ 100mV, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO220AC (Type WX) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC10A065 | Diodes Incorporated | 58 | 31-DSC10A065-ND | 74,96000 Kč | MFR Recommended |


