
DSC08C065FP | |
|---|---|
DigiKey Part Number | 31-DSC08C065FP-ND |
Manufacturer | |
Manufacturer Product Number | DSC08C065FP |
Description | DIODE SIL CARB 650V 8A ITO220AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 273pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 50 | 28,28020 Kč | 1 414,01 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| 500 | 20,40964 Kč | 10 204,82 Kč |
| 1 000 | 18,79825 Kč | 18 798,25 Kč |
| 2 000 | 17,44346 Kč | 34 886,92 Kč |
| 5 000 | 15,97839 Kč | 79 891,95 Kč |
| 10 000 | 15,33904 Kč | 153 390,40 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

