
DSC08A065LP-13 | |
|---|---|
DigiKey Part Number | 31-DSC08A065LP-13TR-ND - Tape & Reel (TR) 31-DSC08A065LP-13CT-ND - Cut Tape (CT) 31-DSC08A065LP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC08A065LP-13 |
Description | SIC SBD 650V~1000V T-DFN8080-5 T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount DFN8080 |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 414pF @ 100mV, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package DFN8080 |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 74,69000 Kč | 746,90 Kč |
| 100 | 53,18790 Kč | 5 318,79 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,05888 Kč | 95 147,20 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

