
DSC08A065FP | |
|---|---|
DigiKey Part Number | 31-DSC08A065FP-ND |
Manufacturer | |
Manufacturer Product Number | DSC08A065FP |
Description | DIODE SIL CARB 650V 8A ITO220AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 230 µA @ 650 V | |
Capacitance @ Vr, F | 370pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 50 | 32,80300 Kč | 1 640,15 Kč |
| 100 | 29,56310 Kč | 2 956,31 Kč |
| 500 | 23,88270 Kč | 11 941,35 Kč |
| 1 000 | 22,05735 Kč | 22 057,35 Kč |
| 2 000 | 20,52261 Kč | 41 045,22 Kč |
| 5 000 | 18,86322 Kč | 94 316,10 Kč |
| 10 000 | 18,51236 Kč | 185 123,60 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

