
DSC06C065 | |
|---|---|
DigiKey Part Number | 31-DSC06C065-ND |
Manufacturer | |
Manufacturer Product Number | DSC06C065 |
Description | DIODE SIL CARB 650V 6A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 650 V | |
Capacitance @ Vr, F | 187pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 50 | 22,69040 Kč | 1 134,52 Kč |
| 100 | 20,31980 Kč | 2 031,98 Kč |
| 500 | 16,16342 Kč | 8 081,71 Kč |
| 1 000 | 14,82669 Kč | 14 826,69 Kč |
| 2 000 | 13,70267 Kč | 27 405,34 Kč |
| 5 000 | 12,48667 Kč | 62 433,35 Kč |
| 10 000 | 11,73570 Kč | 117 357,00 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

