


DSC06A065D1-13 | |
---|---|
DigiKey Part Number | 31-DSC06A065D1-13TR-ND - Tape & Reel (TR) 31-DSC06A065D1-13CT-ND - Cut Tape (CT) 31-DSC06A065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC06A065D1-13 |
Description | DIODE SIL CARBIDE 650V 6A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 278pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,99000 Kč | 49,99 Kč |
10 | 32,16200 Kč | 321,62 Kč |
100 | 21,94860 Kč | 2 194,86 Kč |
500 | 17,57552 Kč | 8 787,76 Kč |
1 000 | 17,23516 Kč | 17 235,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 15,45044 Kč | 38 626,10 Kč |
Unit Price without VAT: | 49,99000 Kč |
---|---|
Unit Price with VAT: | 60,48790 Kč |