


DSC04C065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC04C065D1-13TR-ND - Tape & Reel (TR) 31-DSC04C065D1-13CT-ND - Cut Tape (CT) 31-DSC04C065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC04C065D1-13 |
Description | DIODE SIL CARBIDE 650V 4A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 650 V | |
Capacitance @ Vr, F | 150pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 100 | 17,17430 Kč | 1 717,43 Kč |
| 500 | 13,56764 Kč | 6 783,82 Kč |
| 1 000 | 12,40709 Kč | 12 407,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,15128 Kč | 27 878,20 Kč |
| 5 000 | 10,37524 Kč | 51 876,20 Kč |
| 7 500 | 9,98004 Kč | 74 850,30 Kč |
| 12 500 | 9,53607 Kč | 119 200,88 Kč |
| 17 500 | 9,35724 Kč | 163 751,70 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

