
DSC04C065 | |
|---|---|
DigiKey Part Number | 31-DSC04C065-ND |
Manufacturer | |
Manufacturer Product Number | DSC04C065 |
Description | DIODE SIL CARB 650V 4A TO220AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 650 V | |
Capacitance @ Vr, F | 150pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 50 | 20,78380 Kč | 1 039,19 Kč |
| 100 | 18,58740 Kč | 1 858,74 Kč |
| 500 | 14,73136 Kč | 7 365,68 Kč |
| 1 000 | 13,49080 Kč | 13 490,80 Kč |
| 2 000 | 12,44762 Kč | 24 895,24 Kč |
| 5 000 | 11,31914 Kč | 56 595,70 Kč |
| 10 000 | 10,62220 Kč | 106 222,00 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

