
DSC04A065 | |
|---|---|
DigiKey Part Number | 31-DSC04A065-ND |
Manufacturer | |
Manufacturer Product Number | DSC04A065 |
Description | DIODE SIL CARB 650V 4A TO220AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 650 V | |
Capacitance @ Vr, F | 187pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 50 | 21,10720 Kč | 1 055,36 Kč |
| 100 | 18,88140 Kč | 1 888,14 Kč |
| 500 | 14,97368 Kč | 7 486,84 Kč |
| 1 000 | 13,71673 Kč | 13 716,73 Kč |
| 2 000 | 12,65970 Kč | 25 319,40 Kč |
| 5 000 | 11,51631 Kč | 57 581,55 Kč |
| 10 000 | 10,81013 Kč | 108 101,30 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

