DSC02120D1-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 93,65000 Kč
Datasheet
Diode 1200 V 2A Surface Mount TO-252 (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 2A Surface Mount TO-252 (Type WX)
DSC04A065D1-13

DSC02120D1-13

DigiKey Part Number
31-DSC02120D1-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC02120D1-13
Description
DIODE SIL CARBIDE 1.2KV 2A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount TO-252 (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
128 µA @ 1200 V
Capacitance @ Vr, F
131pF @ 100mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,89347 Kč87 233,68 Kč
Manufacturers Standard Package
Unit Price without VAT:34,89347 Kč
Unit Price with VAT:42,22110 Kč