
DPO2039DABQ-13 | |
|---|---|
DigiKey Part Number | 31-DPO2039DABQ-13TR-ND - Tape & Reel (TR) 31-DPO2039DABQ-13CT-ND - Cut Tape (CT) 31-DPO2039DABQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPO2039DABQ-13 |
Description | DATALINE OVER VOLTAGE PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 7V Internal Switch U-QFN3030-16 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DPO2039DABQ-13 Models |
Category | Grade Automotive |
Manufacturer Diodes Incorporated | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UFQFN Exposed Pad |
Voltage - Clamping 7V | Supplier Device Package U-QFN3030-16 (Type B) |
Technology Internal Switch | Base Product Number |
Number of Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 25 | 11,39560 Kč | 284,89 Kč |
| 100 | 10,00230 Kč | 1 000,23 Kč |
| 250 | 9,33660 Kč | 2 334,15 Kč |
| 500 | 8,93616 Kč | 4 468,08 Kč |
| 1 000 | 8,61228 Kč | 8 612,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,19906 Kč | 24 597,18 Kč |
| 6 000 | 7,99968 Kč | 47 998,08 Kč |
| 9 000 | 7,89983 Kč | 71 098,47 Kč |
| 15 000 | 7,78921 Kč | 116 838,15 Kč |
| 21 000 | 7,72460 Kč | 162 216,60 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |




