Bipolar (BJT) Transistor PNP 60 V 1 A 220MHz 300 mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPLS160V-7

DigiKey Part Number
DPLS160VDITR-ND - Tape & Reel (TR)
DPLS160VDICT-ND - Cut Tape (CT)
DPLS160VDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPLS160V-7
Description
TRANS PNP 60V 1A SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 220MHz 300 mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Power - Max
300 mW
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,78200 Kč67,82 Kč
1004,30250 Kč430,25 Kč
5003,22782 Kč1 613,91 Kč
1 0002,88030 Kč2 880,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43822 Kč7 314,66 Kč
6 0002,21529 Kč13 291,74 Kč
9 0002,10167 Kč18 915,03 Kč
15 0001,97392 Kč29 608,80 Kč
21 0001,89825 Kč39 863,25 Kč
30 0001,82471 Kč54 741,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč