
DPLS160V-7 | |
|---|---|
DigiKey Part Number | DPLS160VDITR-ND - Tape & Reel (TR) DPLS160VDICT-ND - Cut Tape (CT) DPLS160VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPLS160V-7 |
Description | TRANS PNP 60V 1A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 220MHz 300 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,22782 Kč | 1 613,91 Kč |
| 1 000 | 2,88030 Kč | 2 880,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43822 Kč | 7 314,66 Kč |
| 6 000 | 2,21529 Kč | 13 291,74 Kč |
| 9 000 | 2,10167 Kč | 18 915,03 Kč |
| 15 000 | 1,97392 Kč | 29 608,80 Kč |
| 21 000 | 1,89825 Kč | 39 863,25 Kč |
| 30 000 | 1,82471 Kč | 54 741,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

