Parametric Equivalent



DPC817D-X-TU | |
|---|---|
DigiKey Part Number | 31-DPC817D-X-TU-ND |
Manufacturer | |
Manufacturer Product Number | DPC817D-X-TU |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,01650 Kč | 301,65 Kč |
| Unit Price without VAT: | 3,01650 Kč |
|---|---|
| Unit Price with VAT: | 3,64997 Kč |


