Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DPC816S-A-TR-V | |
|---|---|
DigiKey Part Number | 31-DPC816S-A-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC816S-A-TR-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,39572 Kč | 2 791,44 Kč |
| 4 000 | 1,29605 Kč | 5 184,20 Kč |
| 6 000 | 1,24479 Kč | 7 468,74 Kč |
| 10 000 | 1,18680 Kč | 11 868,00 Kč |
| 14 000 | 1,15225 Kč | 16 131,50 Kč |
| 20 000 | 1,11850 Kč | 22 370,00 Kč |
| 50 000 | 1,04389 Kč | 52 194,50 Kč |
| 100 000 | 0,99738 Kč | 99 738,00 Kč |
| 200 000 | 0,95801 Kč | 191 602,00 Kč |
| Unit Price without VAT: | 1,39572 Kč |
|---|---|
| Unit Price with VAT: | 1,68882 Kč |



