DPC816D-Y-TU-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,36150 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DIP
4 DIP

DPC816D-Y-TU-V

DigiKey Part Number
31-DPC816D-Y-TU-V-ND
Manufacturer
Manufacturer Product Number
DPC816D-Y-TU-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
150% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1002,36150 Kč236,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36150 Kč
Unit Price with VAT:2,85742 Kč