


DPC816D-X-TU-V | |
|---|---|
DigiKey Part Number | 31-DPC816D-X-TU-V-ND |
Manufacturer | |
Manufacturer Product Number | DPC816D-X-TU-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,37100 Kč | 33,71 Kč |
| 100 | 2,36150 Kč | 236,15 Kč |
| 500 | 1,89668 Kč | 948,34 Kč |
| 1 000 | 1,74271 Kč | 1 742,71 Kč |
| 2 000 | 1,61132 Kč | 3 222,64 Kč |
| 5 000 | 1,46716 Kč | 7 335,80 Kč |
| 10 000 | 1,37694 Kč | 13 769,40 Kč |
| 25 000 | 1,27830 Kč | 31 957,50 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

