Parametric Equivalent
Parametric Equivalent



DPC816D-A-TU | |
|---|---|
DigiKey Part Number | 31-DPC816D-A-TU-ND |
Manufacturer | |
Manufacturer Product Number | DPC816D-A-TU |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC816D-A-TU-V | Diodes Incorporated | 0 | 31-DPC816D-A-TU-V-ND | 2,05780 Kč | Parametric Equivalent |
| EL817(A)-G | Everlight Electronics Co Ltd | 0 | EL817(A)-G-ND | 4,51737 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,05780 Kč | 205,78 Kč |
| Unit Price without VAT: | 2,05780 Kč |
|---|---|
| Unit Price with VAT: | 2,48994 Kč |



