Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 450 mW Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP0150BLP4-7

DigiKey Part Number
DP0150BLP4-7DITR-ND - Tape & Reel (TR)
DP0150BLP4-7DICT-ND - Cut Tape (CT)
DP0150BLP4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP0150BLP4-7
Description
TRANS PNP 50V 0.1A X2-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 450 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
450 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
3-XFDFN
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
X2-DFN1006-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2154CT-GR,L3FToshiba Semiconductor and Storage16 1702SA2154CT-GRL3FCT-ND5,67000 KčSimilar
In-Stock: 6 266
Factory Stock: 255 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,42800 Kč94,28 Kč
1006,05580 Kč605,58 Kč
5004,59646 Kč2 298,23 Kč
1 0004,12590 Kč4 125,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,52745 Kč10 582,35 Kč
6 0003,22592 Kč19 355,52 Kč
9 0003,07226 Kč27 650,34 Kč
15 0002,89960 Kč43 494,00 Kč
21 0002,79734 Kč58 744,14 Kč
30 0002,69795 Kč80 938,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč