
DMWSH120H90SM3Q | |
|---|---|
DigiKey Part Number | 31-DMWSH120H90SM3Q-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H90SM3Q |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 41A (Tc) 246W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 97.5mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 50.9 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1090 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 246W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,93000 Kč | 309,93 Kč |
| 30 | 188,44300 Kč | 5 653,29 Kč |
| 120 | 161,84383 Kč | 19 421,26 Kč |
| 510 | 146,98600 Kč | 74 962,86 Kč |
| Unit Price without VAT: | 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 375,01530 Kč |

